TPS54JB20EVM-023
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS54JB20EVM-023

DigiKey Part Number
296-TPS54JB20EVM-023-ND
Manufacturer
Manufacturer Product Number
TPS54JB20EVM-023
Description
EVAL BOARD FOR TPS54JB20
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TPS54JB20 - 1 Non-Isolated Output DC/DC Converter Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC Converter
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
3.3V
Current - Output
20A
Voltage - Input
4V ~ 16V
Regulator Topology
Buck
Frequency - Switching
600kHz
Contents
Board(s)
Utilized IC / Part
TPS54JB20
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in NZD
Box
QuantityUnit PriceExt Price
1$109.41000$109.41
Manufacturers Standard Package
Unit Price without GST:$109.41000
Unit Price with GST:$125.82150