
TPS562219DDFR | |
|---|---|
DigiKey Part Number | 296-46471-2-ND - Tape & Reel (TR) 296-46471-1-ND - Cut Tape (CT) 296-46471-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS562219DDFR |
Description | IC REG BUCK ADJ 2A TSOT23-8 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 2A SOT-23-8 Thin, TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | TPS562219DDFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 7V | |
Current - Output | ||
Frequency - Switching | 650kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.40000 | $3.40 |
| 10 | $2.51000 | $25.10 |
| 25 | $2.28520 | $57.13 |
| 100 | $2.03710 | $203.71 |
| 250 | $1.91864 | $479.66 |
| 500 | $1.84732 | $923.66 |
| 1,000 | $1.78857 | $1,788.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.71603 | $5,148.09 |
| 6,000 | $1.68053 | $10,083.18 |
| 9,000 | $1.66274 | $14,964.66 |
| Unit Price without GST: | $3.40000 |
|---|---|
| Unit Price with GST: | $3.91000 |

