
TPS60131PWPR | |
---|---|
DigiKey Part Number | 296-48200-2-ND - Tape & Reel (TR) 296-48200-1-ND - Cut Tape (CT) 296-48200-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS60131PWPR |
Description | IC REG CHARGE PUMP 5V 20HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 5V 1 Output 300mA 20-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS60131PWPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.4V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 320kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.44000 | $7.44 |
10 | $5.62400 | $56.24 |
25 | $5.17080 | $129.27 |
100 | $4.67260 | $467.26 |
250 | $4.43492 | $1,108.73 |
500 | $4.29174 | $2,145.87 |
1,000 | $4.17386 | $4,173.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.95773 | $3,915.46 |
Unit Price without GST: | $7.44000 |
---|---|
Unit Price with GST: | $8.55600 |