
TPS62402DRCR | |
---|---|
DigiKey Part Number | 296-39456-2-ND - Tape & Reel (TR) 296-39456-1-ND - Cut Tape (CT) 296-39456-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62402DRCR |
Description | IC REG BUCK PROG/3.3V DL 10VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable (Fixed) 1.2V, 1.8V (3.3V) 2 Output 400mA, 600mA 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62402DRCR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.25MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.79000 | $3.79 |
10 | $2.79700 | $27.97 |
25 | $2.54920 | $63.73 |
100 | $2.27690 | $227.69 |
250 | $2.14688 | $536.72 |
500 | $2.06850 | $1,034.25 |
1,000 | $2.00397 | $2,003.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.92430 | $5,772.90 |
6,000 | $1.88532 | $11,311.92 |
9,000 | $1.86579 | $16,792.11 |
Unit Price without GST: | $3.79000 |
---|---|
Unit Price with GST: | $4.35850 |