
LP5012PWR | |
|---|---|
DigiKey Part Number | 296-LP5012PWRTR-ND - Tape & Reel (TR) 296-LP5012PWRCT-ND - Cut Tape (CT) 296-LP5012PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5012PWR |
Description | IC LED DRVR LIN PWM 35MA 24TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 12 Output Linear Constant Current Analog, PWM Dimming 35mA 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LP5012PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Constant Current | |
Internal Switch(s) | No | |
Number of Outputs | 12 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 0V ~ 5.5V | |
Current - Output / Channel | 35mA | |
Frequency | 29kHz | |
Dimming | Analog, PWM | |
Applications | LED Lighting | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.21000 | $2.21 |
| 10 | $1.59900 | $15.99 |
| 25 | $1.44720 | $36.18 |
| 100 | $1.27960 | $127.96 |
| 250 | $1.19964 | $299.91 |
| 500 | $1.15146 | $575.73 |
| 1,000 | $1.11177 | $1,111.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.07910 | $2,158.20 |
| 4,000 | $1.05223 | $4,208.92 |
| 6,000 | $1.03876 | $6,232.56 |
| 10,000 | $1.02384 | $10,238.40 |
| 14,000 | $1.01512 | $14,211.68 |
| Unit Price without GST: | $2.21000 |
|---|---|
| Unit Price with GST: | $2.54150 |



