

LP590728QDQNRQ1 | |
|---|---|
DigiKey Part Number | 296-LP590728QDQNRQ1TR-ND - Tape & Reel (TR) 296-LP590728QDQNRQ1CT-ND - Cut Tape (CT) 296-LP590728QDQNRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP590728QDQNRQ1 |
Description | IC REG LINEAR 2.8V 250MA 4-X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | LP590728QDQNRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 25 µA | |
Current - Supply (Max) | 425 µA | |
PSRR | 90dB ~ 60dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.21000 | $1.21 |
| 10 | $0.85600 | $8.56 |
| 25 | $0.76800 | $19.20 |
| 100 | $0.67080 | $67.08 |
| 250 | $0.62456 | $156.14 |
| 500 | $0.59666 | $298.33 |
| 1,000 | $0.57371 | $573.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.54537 | $1,636.11 |
| 6,000 | $0.53149 | $3,188.94 |
| 9,000 | $0.52454 | $4,720.86 |
| 15,000 | $0.51685 | $7,752.75 |
| 21,000 | $0.51235 | $10,759.35 |
| 30,000 | $0.50802 | $15,240.60 |
| Unit Price without GST: | $1.21000 |
|---|---|
| Unit Price with GST: | $1.39150 |



