
TPS650860A0RSKR | |
---|---|
DigiKey Part Number | TPS650860A0RSKR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS650860A0RSKR |
Description | IC REG CTRLR FPGA 11OUT 64VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-CAP2™ Controller, Multicore, CPU, FPGA, SOC’s Voltage Regulator IC 11 Output 64-VQFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | TPS650860A0RSKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Controller, Multicore, CPU, FPGA, SOC’s | |
Voltage - Input | 5.6V ~ 21V | |
Number of Outputs | 11 | |
Voltage - Output | Multiple | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VQFN (8x8) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $11.01814 | $22,036.28 |
Unit Price without GST: | $11.01814 |
---|---|
Unit Price with GST: | $12.67086 |