

TPS65320QPWPRQ1 | |
|---|---|
DigiKey Part Number | 296-39465-2-ND - Tape & Reel (TR) 296-39465-1-ND - Cut Tape (CT) 296-39465-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65320QPWPRQ1 |
Description | IC REG DL BUCK/LINEAR 14HTSSOP |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) (1), Linear (LDO) (1) 100kHz ~ 2.5MHz 14-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS65320QPWPRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Topology | Step-Down (Buck) (1), Linear (LDO) (1) | |
Number of Outputs | 2 | |
Frequency - Switching | 100kHz ~ 2.5MHz | |
Voltage/Current - Output 1 | 1.1V ~ 20V, 3.2A | |
Voltage/Current - Output 2 | 1.1V ~ 5.5V, 280mA | |
Voltage/Current - Output 3 | - | |
w/LED Driver | No | |
w/Supervisor | Yes | |
w/Sequencer | No | |
Voltage - Supply | 3.6V ~ 40V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.34000 | $5.34 |
| 10 | $3.98300 | $39.83 |
| 25 | $3.64640 | $91.16 |
| 100 | $3.27650 | $327.65 |
| 250 | $3.09988 | $774.97 |
| 500 | $2.99348 | $1,496.74 |
| 1,000 | $2.90595 | $2,905.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.83388 | $5,667.76 |
| 4,000 | $2.77457 | $11,098.28 |
| 6,000 | $2.74487 | $16,469.22 |
| Unit Price without GST: | $5.34000 |
|---|---|
| Unit Price with GST: | $6.14100 |


