SC70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SC70-5

TPS71433DCKT

DigiKey Part Number
296-24451-2-ND - Tape & Reel (TR)
296-24451-1-ND - Cut Tape (CT)
296-24451-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS71433DCKT
Description
IC REG LINEAR 3.3V 80MA SC-70-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 80mA SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
TPS71433DCKT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.3V @ 80mA
Current - Output
Current - Quiescent (Iq)
4.2 µA
Current - Supply (Max)
7.4 µA
PSRR
59dB ~ 54dB (120Hz)
Control Features
Current Limit
Protection Features
Over Current
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,838
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.73000$1.73
10$1.24200$12.42
25$1.11960$27.99
100$0.98520$98.52
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$0.92108$230.27
500$0.88244$441.22
750$0.86308$647.31
1,250$0.84164$1,052.05
1,750$0.82910$1,450.92
Manufacturers Standard Package
Unit Price without GST:$1.73000
Unit Price with GST:$1.98950