


TPS7233QDR | |
|---|---|
DigiKey Part Number | 296-50151-2-ND - Tape & Reel (TR) 296-50151-1-ND - Cut Tape (CT) 296-50151-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7233QDR |
Description | IC REG LINEAR 3.3V 250MA 8-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS7233QDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.1V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 225 µA | |
Current - Supply (Max) | 325 µA | |
PSRR | 60dB ~ 50dB (120Hz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.14000 | $13.14 |
| 10 | $10.14200 | $101.42 |
| 25 | $9.39120 | $234.78 |
| 100 | $8.56470 | $856.47 |
| 250 | $8.17088 | $2,042.72 |
| 500 | $7.93342 | $3,966.71 |
| 1,000 | $7.73802 | $7,738.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $7.53177 | $18,829.42 |
| Unit Price without GST: | $13.14000 |
|---|---|
| Unit Price with GST: | $15.11100 |






