

TPS727285DSER | |
---|---|
DigiKey Part Number | 296-27441-2-ND - Tape & Reel (TR) 296-27441-1-ND - Cut Tape (CT) 296-27441-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS727285DSER |
Description | IC REG LINEAR 2.85V 250MA 6-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS727285DSER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.85V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 110 µA | |
Current - Supply (Max) | 130 µA | |
PSRR | 85dB ~ 45dB (10Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-WSON (1.5x1.5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.56000 | $2.56 |
10 | $1.86100 | $18.61 |
25 | $1.68640 | $42.16 |
100 | $1.49530 | $149.53 |
250 | $1.40408 | $351.02 |
500 | $1.34912 | $674.56 |
1,000 | $1.30385 | $1,303.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.65966 | $1,978.98 |
6,000 | $0.64344 | $3,860.64 |
9,000 | $0.63531 | $5,717.79 |
15,000 | $0.62631 | $9,394.65 |
21,000 | $0.62105 | $13,042.05 |
Unit Price without GST: | $2.56000 |
---|---|
Unit Price with GST: | $2.94400 |