5 DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 DSBGA
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS728185315YZUR

DigiKey Part Number
296-23106-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS728185315YZUR
Description
IC REG LINEAR 1.85/3.15V 5DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TPS728185315YZUR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6.5V
Voltage - Output (Min/Fixed)
1.85V, 3.15V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.4V @ 200mA
Current - Output
Current - Quiescent (Iq)
80 µA
Current - Supply (Max)
120 µA
PSRR
65dB ~ 40dB (100Hz ~ 100kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
5-UFBGA, DSBGA
Supplier Device Package
5-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 147,000 View Now
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.22045$3,661.35
6,000$1.19358$7,161.48
9,000$1.18013$10,621.17
15,000$1.16523$17,478.45
Manufacturers Standard Package
Unit Price without GST:$1.22045
Unit Price with GST:$1.40352

Other Suppliers on DigiKey

147,000In Stock
Ships from Rochester Electronics, LLC