

TPS73028YZQT | |
|---|---|
DigiKey Part Number | 296-TPS73028YZQTTR-ND - Tape & Reel (TR) 296-TPS73028YZQTCT-ND - Cut Tape (CT) 296-TPS73028YZQTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73028YZQT |
Description | IC REG LINEAR 2.8V 200MA 5-DSBGA |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS73028YZQT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.21V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 250 µA | |
PSRR | 68dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-UFBGA, DSBGA | |
Supplier Device Package | 5-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.69000 | $1.69 |
| 10 | $1.21700 | $12.17 |
| 25 | $1.09600 | $27.40 |
| 100 | $0.96440 | $96.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $0.90144 | $225.36 |
| 500 | $0.86348 | $431.74 |
| 750 | $0.84449 | $633.37 |
| 1,250 | $0.82342 | $1,029.28 |
| 1,750 | $0.81112 | $1,419.46 |
| Unit Price without GST: | $1.69000 |
|---|---|
| Unit Price with GST: | $1.94350 |

