8-SON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-SON

TPS73534DRBR

DigiKey Part Number
296-27853-2-ND - Tape & Reel (TR)
296-27853-1-ND - Cut Tape (CT)
296-27853-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS73534DRBR
Description
IC REG LINEAR 3.4V 500MA 8-SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS73534DRBR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6.5V
Voltage - Output (Min/Fixed)
3.4V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 500mA
Current - Output
Current - Quiescent (Iq)
65 µA
PSRR
66dB ~ 22dB (100Hz ~ 100kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-SON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 13,883 View Now
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.07000$3.07
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.79046$5,371.38
6,000$1.75370$10,522.20
9,000$1.73530$15,617.70
Manufacturers Standard Package
Unit Price without GST:$3.07000
Unit Price with GST:$3.53050

Other Suppliers on DigiKey

13,883In Stock
Ships from Rochester Electronics, LLC