
TPS74515PQWDRBRQ1 | |
---|---|
DigiKey Part Number | 296-TPS74515PQWDRBRQ1TR-ND - Tape & Reel (TR) 296-TPS74515PQWDRBRQ1CT-ND - Cut Tape (CT) 296-TPS74515PQWDRBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS74515PQWDRBRQ1 |
Description | IC REG LINEAR 1.5V 500MA 8-SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SON (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.265V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 36 µA | |
PSRR | 57dB ~ 35dB (1kHz ~ 1MHz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.71000 | $2.71 |
10 | $1.97700 | $19.77 |
25 | $1.79240 | $44.81 |
100 | $1.59100 | $159.10 |
250 | $1.49492 | $373.73 |
500 | $1.43694 | $718.47 |
1,000 | $1.38924 | $1,389.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.19626 | $3,588.78 |
Unit Price without GST: | $2.71000 |
---|---|
Unit Price with GST: | $3.11650 |