10-VSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10-VSON

TPS74701DRCRG4

DigiKey Part Number
296-52820-2-ND - Tape & Reel (TR)
296-52820-1-ND - Cut Tape (CT)
296-52820-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS74701DRCRG4
Description
IC REG LIN POS ADJ 500MA 10-VSON
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 10-VSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS74701DRCRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
0.8V
Voltage - Output (Max)
Voltage Dropout (Max)
1.39V @ 500mA
Current - Output
PSRR
60dB ~ 30dB (1kHz ~ 300kHz)
Control Features
Enable, Power Good, Soft Start
Protection Features
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-VSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,232
Once stock is depleted, this product will no longer be sold at DigiKey. View Substitutes or Alternative Package Types
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.04000$3.04
10$2.22000$22.20
25$2.01640$50.41
100$1.79310$179.31
250$1.68676$421.69
500$1.62268$811.34
1,000$1.56993$1,569.93
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.50476$4,514.28
6,000$1.47287$8,837.22
9,000$1.45691$13,112.19
Manufacturers Standard Package
Unit Price without GST:$3.04000
Unit Price with GST:$3.49600