

TPS74701QDRCRQ1 | |
|---|---|
DigiKey Part Number | 296-27386-2-ND - Tape & Reel (TR) 296-27386-1-ND - Cut Tape (CT) 296-27386-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS74701QDRCRQ1 |
Description | IC REG LIN POS ADJ 500MA 10VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS74701QDRCRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.39V @ 500mA | |
Current - Output | ||
PSRR | 60dB ~ 30dB (1kHz ~ 300kHz) | |
Control Features | Enable, Power Good, Soft Start | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.37000 | $3.37 |
| 10 | $2.47700 | $24.77 |
| 25 | $2.25320 | $56.33 |
| 100 | $2.00840 | $200.84 |
| 250 | $1.89148 | $472.87 |
| 500 | $1.82092 | $910.46 |
| 1,000 | $1.76290 | $1,762.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.69120 | $5,073.60 |
| 6,000 | $1.65612 | $9,936.72 |
| 9,000 | $1.63855 | $14,746.95 |
| Unit Price without GST: | $3.37000 |
|---|---|
| Unit Price with GST: | $3.87550 |











