

TPS76618DR | |
---|---|
DigiKey Part Number | 296-47900-2-ND - Tape & Reel (TR) 296-47900-1-ND - Cut Tape (CT) 296-47900-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS76618DR |
Description | IC REG LINEAR 1.8V 250MA 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS76618DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 63dB (1kHz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.89000 | $2.89 |
10 | $2.10700 | $21.07 |
25 | $1.91400 | $47.85 |
100 | $1.70090 | $170.09 |
250 | $1.59916 | $399.79 |
500 | $1.53788 | $768.94 |
1,000 | $1.48741 | $1,487.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.43414 | $3,585.35 |
5,000 | $1.40204 | $7,010.20 |
7,500 | $1.38596 | $10,394.70 |
12,500 | $1.36814 | $17,101.75 |
Unit Price without GST: | $2.89000 |
---|---|
Unit Price with GST: | $3.32350 |