

TPS79418DGNT | |
|---|---|
DigiKey Part Number | 296-TPS79418DGNTTR-ND - Tape & Reel (TR) 296-TPS79418DGNTCT-ND - Cut Tape (CT) 296-TPS79418DGNTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS79418DGNT |
Description | IC REG LIN 1.8V 250MA 8-HVSSOP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS79418DGNT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 220 µA | |
PSRR | 65dB ~ 40dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.71000 | $4.71 |
| 10 | $3.50000 | $35.00 |
| 25 | $3.20000 | $80.00 |
| 100 | $2.86880 | $286.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $2.71100 | $677.75 |
| Unit Price without GST: | $4.71000 |
|---|---|
| Unit Price with GST: | $5.41650 |

