

TPS79928YZUT | |
|---|---|
DigiKey Part Number | 296-TPS79928YZUTTR-ND - Tape & Reel (TR) 296-TPS79928YZUTCT-ND - Cut Tape (CT) 296-TPS79928YZUTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS79928YZUT |
Description | IC REG LINEAR 2.8V 200MA 5-DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS79928YZUT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.18V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 70dB ~ 38dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-UFBGA, DSBGA | |
Supplier Device Package | 5-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $1.01892 | $254.73 |
| 500 | $0.97688 | $488.44 |
| 750 | $0.95580 | $716.85 |
| 1,250 | $0.93248 | $1,165.60 |
| 1,750 | $0.91883 | $1,607.95 |
| 2,500 | $0.90572 | $2,264.30 |
| 6,250 | $0.87747 | $5,484.19 |
| 12,500 | $0.86044 | $10,755.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.90000 | $1.90 |
| 10 | $1.36700 | $13.67 |
| 25 | $1.23440 | $30.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.90000 | $1.90 |
| 10 | $1.36700 | $13.67 |
| 25 | $1.23440 | $30.86 |
| 100 | $1.08860 | $108.86 |
| Unit Price without GST: | $1.90000 |
|---|---|
| Unit Price with GST: | $2.18500 |


