

TPS7A1010PDSET | |
---|---|
DigiKey Part Number | 296-53058-2-ND - Tape & Reel (TR) 296-53058-1-ND - Cut Tape (CT) 296-53058-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A1010PDSET |
Description | IC REG LINEAR 1V 300MA 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A1010PDSET Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 3.3V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.09V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2.6 µA | |
Current - Supply (Max) | 9 µA | |
PSRR | 60dB ~ 35dB (1kHz ~ 1.5MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-WSON (1.5x1.5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.02000 | $2.02 |
10 | $1.46900 | $14.69 |
25 | $1.32640 | $33.16 |
100 | $1.17100 | $117.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $1.09696 | $274.24 |
500 | $1.05220 | $526.10 |
750 | $1.02979 | $772.34 |
1,250 | $1.00498 | $1,256.22 |
1,750 | $0.99046 | $1,733.31 |
2,500 | $0.97651 | $2,441.28 |
6,250 | $0.94646 | $5,915.38 |
12,500 | $0.92835 | $11,604.38 |
Unit Price without GST: | $2.02000 |
---|---|
Unit Price with GST: | $2.32300 |