


TPS7A4533DCQT | |
|---|---|
DigiKey Part Number | 296-32587-2-ND - Tape & Reel (TR) 296-32587-1-ND - Cut Tape (CT) 296-32587-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A4533DCQT |
Description | IC REG LIN 3.3V 1.5A SOT-223-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A4533DCQT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.45V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 1.5 mA | |
Current - Supply (Max) | 90 mA | |
PSRR | 68dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-223-6 | |
Supplier Device Package | SOT-223-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.45000 | $8.45 |
| 10 | $6.41200 | $64.12 |
| 25 | $5.90560 | $147.64 |
| 100 | $5.34750 | $534.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $4.31936 | $1,079.84 |
| 500 | $4.27894 | $2,139.47 |
| Unit Price without GST: | $8.45000 |
|---|---|
| Unit Price with GST: | $9.71750 |






