
TPS92315DBVR | |
|---|---|
DigiKey Part Number | 296-40999-2-ND - Tape & Reel (TR) 296-40999-1-ND - Cut Tape (CT) 296-40999-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS92315DBVR |
Description | IC LED DRIVER OFFL SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback Dimming SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS92315DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | AC DC Offline Switcher | |
Topology | Flyback | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 9V | |
Voltage - Supply (Max) | 35V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 130kHz | |
Dimming | - | |
Applications | - | |
Operating Temperature | -20°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.91000 | $1.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.03767 | $3,113.01 |
| 6,000 | $1.01415 | $6,084.90 |
| 9,000 | $1.00237 | $9,021.33 |
| 15,000 | $0.98931 | $14,839.65 |
| Unit Price without GST: | $1.91000 |
|---|---|
| Unit Price with GST: | $2.19650 |



