
TPS92551TZ/NOPB | |
|---|---|
DigiKey Part Number  | TPS92551TZ/NOPBTR-ND - Tape & Reel (TR) TPS92551TZ/NOPBCT-ND - Cut Tape (CT) TPS92551TZ/NOPBDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | TPS92551TZ/NOPB  | 
Description  | IC LED DRV RGLTR PWM 450MA 7PMOD  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 450mA TO-PMOD-7  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | TPS92551TZ/NOPB Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Texas Instruments  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | DC DC Regulator  | |
Topology  | Step-Down (Buck)  | |
Internal Switch(s)  | Yes  | |
Number of Outputs  | 1  | |
Voltage - Supply (Min)  | 4.5V  | |
Voltage - Supply (Max)  | 60V  | |
Voltage - Output  | -  | |
Current - Output / Channel  | 450mA  | |
Frequency  | 800kHz  | |
Dimming  | PWM  | |
Applications  | Lighting  | |
Operating Temperature  | -40°C ~ 125°C (TJ)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | TO-PMOD-7, Power Module  | |
Supplier Device Package  | TO-PMOD-7  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $16.47000 | $16.47 | 
| 10 | $12.80200 | $128.02 | 
| 25 | $11.88440 | $297.11 | 
| 100 | $10.87690 | $1,087.69 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 250 | $10.39648 | $2,599.12 | 
| 500 | $10.10688 | $5,053.44 | 
| 750 | $9.96189 | $7,471.42 | 
| 1,250 | $9.80118 | $12,251.48 | 
| 1,750 | $9.70731 | $16,987.79 | 
| Unit Price without GST: | $16.47000 | 
|---|---|
| Unit Price with GST: | $18.94050 | 

