Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| TPS62875B5QWRZVRQ1 | |
|---|---|
| DigiKey Part Number | 296-TPS62875B5QWRZVRQ1TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | TPS62875B5QWRZVRQ1 | 
| Description | AUTOMOTIVE, 2.7V TO 6V INPUT, 20 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Buck Switching Regulator IC Positive Programmable 0.4V 1 Output 20A 24-PowerWFQFN | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Function | Step-Down | |
| Output Configuration | Positive | |
| Topology | ||
| Output Type | ||
| Number of Outputs | 1 | |
| Voltage - Input (Min) | 2.7V | |
| Voltage - Input (Max) | 6V | |
| Voltage - Output (Min/Fixed) | ||
| Voltage - Output (Max) | 1.675V | |
| Current - Output | ||
| Frequency - Switching | 1.5MHz, 2.25MHz, 2.5MHz, 3MHz | |
| Synchronous Rectifier | Yes | |
| Operating Temperature | -40°C ~ 125°C (TA) | |
| Grade | Automotive | |
| Qualification | AEC-Q100 | |
| Mounting Type | Surface Mount, Wettable Flank | |
| Package / Case | ||
| Supplier Device Package | 24-WQFN-FCRLF (4.05x3.05) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $6.80649 | $20,419.47 | 
| Unit Price without GST: | $6.80649 | 
|---|---|
| Unit Price with GST: | $7.82746 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 New Zealand
New Zealand