

UC282TDTR-3 | |
|---|---|
DigiKey Part Number | 296-19031-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UC282TDTR-3 |
Description | IC REG LINEAR 2.5V 3A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | UC282TDTR-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 7.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2.2V @ 3A | |
Current - Output | ||
PSRR | - | |
Control Features | - | |
Protection Features | Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $10.02366 | $5,011.83 |
| 1,000 | $9.78699 | $9,786.99 |
| 1,500 | $9.66844 | $14,502.66 |
| Unit Price without GST: | $10.02366 |
|---|---|
| Unit Price with GST: | $11.52721 |

