
UC2856QDWR | |
---|---|
DigiKey Part Number | 296-19902-2-ND - Tape & Reel (TR) 296-19902-1-ND - Cut Tape (CT) 296-19902-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UC2856QDWR |
Description | IC REG CTRLR MULT TOP 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC2856QDWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull | |
Number of Outputs | 2 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 7V ~ 40V | |
Frequency - Switching | 200kHz | |
Duty Cycle (Max) | 47% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Enable, Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.96000 | $12.96 |
10 | $9.99300 | $99.93 |
25 | $9.25040 | $231.26 |
100 | $8.43490 | $843.49 |
250 | $8.04616 | $2,011.54 |
500 | $7.81176 | $3,905.88 |
1,000 | $7.61883 | $7,618.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $6.88770 | $13,775.40 |
Unit Price without GST: | $12.96000 |
---|---|
Unit Price with GST: | $14.90400 |