16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ULN2003LVPWR

DigiKey Part Number
296-30458-2-ND - Tape & Reel (TR)
296-30458-1-ND - Cut Tape (CT)
296-30458-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ULN2003LVPWR
Description
IC POWER RELAY N-CHAN 16TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array Surface Mount 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ULN2003LVPWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24,010
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.04000$2.04
10$1.27500$12.75
100$0.83610$83.61
500$0.64716$323.58
1,000$0.58628$586.28
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.53505$1,070.10
4,000$0.49195$1,967.80
6,000$0.47000$2,820.00
10,000$0.44532$4,453.20
14,000$0.43071$6,029.94
20,000$0.42559$8,511.80
Manufacturers Standard Package
Unit Price without GST:$2.04000
Unit Price with GST:$2.34600