D1WEL0805MR007F-T5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D1WEL0805MR007F-T5
Understanding the 'Flowers of Sulfur' Phenomenon
Benefits of Anti-Sulfur Thick Film Resistors

D1WEL0603MR009F-T5

DigiKey Part Number
4463-D1WEL0603MR009F-T5TR-ND - Tape & Reel (TR)
4463-D1WEL0603MR009F-T5CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
D1WEL0603MR009F-T5
Description
RES 0.009 OHM 1% 1/2W 0603
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
9 mOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±75ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.067" L x 0.035" W (1.70mm x 0.89mm)
Height - Seated (Max)
0.031" (0.80mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,602
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.41000$0.41
10$0.26200$2.62
25$0.22160$5.54
50$0.19580$9.79
100$0.17340$17.34
250$0.14900$37.25
500$0.13378$66.89
1,000$0.12080$120.80
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.09766$488.30
10,000$0.09009$900.90
15,000$0.08620$1,293.00
25,000$0.08181$2,045.25
35,000$0.07919$2,771.65
50,000$0.07663$3,831.50
60,000$0.07540$4,524.00
120,000$0.07118$8,541.60
125,000$0.07096$8,870.00
Manufacturers Standard Package
Unit Price without GST:$0.41000
Unit Price with GST:$0.47150