D1WEL0805MR007F-T5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D1WEL0805MR007F-T5
Understanding the 'Flowers of Sulfur' Phenomenon
Benefits of Anti-Sulfur Thick Film Resistors

D1WEL0603MR010F-T5

DigiKey Part Number
4463-D1WEL0603MR010F-T5TR-ND - Tape & Reel (TR)
4463-D1WEL0603MR010F-T5CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
D1WEL0603MR010F-T5
Description
RES 0.01 OHM 1% 1/2W 0603
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
10 mOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.067" L x 0.035" W (1.70mm x 0.89mm)
Height - Seated (Max)
0.031" (0.80mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,605
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.41000$0.41
10$0.26400$2.64
25$0.22240$5.56
50$0.19680$9.84
100$0.17440$17.44
250$0.14992$37.48
500$0.13454$67.27
1,000$0.12149$121.49
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.09824$491.20
10,000$0.09063$906.30
15,000$0.08673$1,300.95
25,000$0.08231$2,057.75
35,000$0.07967$2,788.45
50,000$0.07710$3,855.00
60,000$0.07586$4,551.60
120,000$0.07163$8,595.60
125,000$0.07140$8,925.00
Manufacturers Standard Package
Unit Price without GST:$0.41000
Unit Price with GST:$0.47150