



D1WEL0603MR040F-T5 | |
|---|---|
DigiKey Part Number | 4463-D1WEL0603MR040F-T5TR-ND - Tape & Reel (TR) 4463-D1WEL0603MR040F-T5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | D1WEL0603MR040F-T5 |
Description | RES 0.04 OHM 1% 1/2W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 40 mOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.067" L x 0.035" W (1.70mm x 0.89mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.50000 | $0.50 |
| 10 | $0.31600 | $3.16 |
| 25 | $0.26640 | $6.66 |
| 50 | $0.23560 | $11.78 |
| 100 | $0.20910 | $20.91 |
| 250 | $0.18012 | $45.03 |
| 500 | $0.16196 | $80.98 |
| 1,000 | $0.14650 | $146.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.11898 | $594.90 |
| 10,000 | $0.10998 | $1,099.80 |
| 15,000 | $0.10536 | $1,580.40 |
| 25,000 | $0.10013 | $2,503.25 |
| 35,000 | $0.09701 | $3,395.35 |
| 50,000 | $0.09397 | $4,698.50 |
| 60,000 | $0.09251 | $5,550.60 |
| 120,000 | $0.08750 | $10,500.00 |
| 125,000 | $0.08723 | $10,903.75 |
| Unit Price without GST: | $0.50000 |
|---|---|
| Unit Price with GST: | $0.57500 |

