D1WEL0805MR007F-T5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D1WEL0805MR007F-T5
Understanding the 'Flowers of Sulfur' Phenomenon
Benefits of Anti-Sulfur Thick Film Resistors

D1WEL0805CR301F-T5

DigiKey Part Number
4463-D1WEL0805CR301F-T5TR-ND - Tape & Reel (TR)
4463-D1WEL0805CR301F-T5CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
D1WEL0805CR301F-T5
Description
RES 0.301 OHM 1% 3/4W 0805
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
301 mOhms ±1% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.083" L x 0.053" W (2.11mm x 1.35mm)
Height - Seated (Max)
0.033" (0.85mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,899
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.50000$0.50
10$0.32200$3.22
25$0.27160$6.79
50$0.24040$12.02
100$0.21340$21.34
250$0.18384$45.96
500$0.16530$82.65
1,000$0.14958$149.58
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.12154$607.70
10,000$0.11237$1,123.70
15,000$0.10766$1,614.90
25,000$0.10233$2,558.25
35,000$0.09916$3,470.60
50,000$0.09606$4,803.00
60,000$0.09457$5,674.20
120,000$0.08947$10,736.40
125,000$0.08919$11,148.75
Manufacturers Standard Package
Unit Price without GST:$0.50000
Unit Price with GST:$0.57500