cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASL2002

DigiKey Part Number
ASL2002-ND
Manufacturer
Manufacturer Product Number
ASL2002
Description
TINYLILY ACCELEROMETER
Customer Reference
Detailed Description
Wearables Accelerometer Sensor TinyLily 0.55" (13.97mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TinyCircuits
Series
Packaging
Bag
Part Status
Obsolete
Main Purpose
Sensor
Type
Accelerometer
Specifications
0.55" (13.97mm) Dia
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.