4-USP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC6118C34AGR-G

DigiKey Part Number
893-XC6118C34AGR-GTR-ND - Tape & Reel (TR)
893-XC6118C34AGR-GCT-ND - Cut Tape (CT)
893-XC6118C34AGR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6118C34AGR-G
Description
IC SUPERVISOR 1 CHANNEL 4USP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 4-USP (1.2x1.6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Torex Semiconductor Ltd
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
3.4V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
4-UDFN Exposed Pad
Supplier Device Package
4-USP (1.2x1.6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.21000$2.21
10$1.38600$13.86
25$1.16600$29.15
100$0.91690$91.69
250$0.79496$198.74
500$0.72034$360.17
1,000$0.65809$658.09
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.58016$1,740.48
6,000$0.54150$3,249.00
9,000$0.52200$4,698.00
15,000$0.50026$7,503.90
21,000$0.48749$10,237.29
30,000$0.47515$14,254.50
Manufacturers Standard Package
Unit Price without GST:$2.21000
Unit Price with GST:$2.54150