
XC6123F640MR-G | |
|---|---|
DigiKey Part Number | 893-XC6123F640MR-GTR-ND - Tape & Reel (TR) 893-XC6123F640MR-GCT-ND - Cut Tape (CT) 893-XC6123F640MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6123F640MR-G |
Description | IC SUPERVISOR 1 CHANNEL SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-25-5 |
Datasheet | Datasheet |
EDA/CAD Models | XC6123F640MR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Watchdog Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 1.6s Typical | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.12000 | $2.12 |
| 10 | $1.88600 | $18.86 |
| 25 | $1.79040 | $44.76 |
| 100 | $1.47070 | $147.07 |
| 250 | $1.37476 | $343.69 |
| 500 | $1.21492 | $607.46 |
| 1,000 | $0.95914 | $959.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.85401 | $2,562.03 |
| 6,000 | $0.79338 | $4,760.28 |
| 9,000 | $0.79137 | $7,122.33 |
| Unit Price without GST: | $2.12000 |
|---|---|
| Unit Price with GST: | $2.43800 |

