

XC6209F152MR-G | |
---|---|
DigiKey Part Number | 893-XC6209F152MR-GTR-ND - Tape & Reel (TR) 893-XC6209F152MR-GCT-ND - Cut Tape (CT) 893-XC6209F152MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6209F152MR-G |
Description | IC REG LINEAR 1.5V 300MA SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | XC6209F152MR-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 70dB (10kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.01000 | $2.01 |
10 | $1.25500 | $12.55 |
25 | $1.05400 | $26.35 |
100 | $0.82600 | $82.60 |
250 | $0.71424 | $178.56 |
500 | $0.64580 | $322.90 |
1,000 | $0.58874 | $588.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.51728 | $1,551.84 |
6,000 | $0.48183 | $2,890.98 |
9,000 | $0.46394 | $4,175.46 |
15,000 | $0.44400 | $6,660.00 |
21,000 | $0.43228 | $9,077.88 |
30,000 | $0.42096 | $12,628.80 |
Unit Price without GST: | $2.01000 |
---|---|
Unit Price with GST: | $2.31150 |