

XC6219B182MR-G | |
|---|---|
DigiKey Part Number | 893-XC6219B182MR-GTR-ND - Tape & Reel (TR) 893-XC6219B182MR-GCT-ND - Cut Tape (CT) 893-XC6219B182MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6219B182MR-G |
Description | IC REG LIN 1.8V 240MA SOT-25-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 240mA SOT-25-5 |
Datasheet | Datasheet |
EDA/CAD Models | XC6219B182MR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.12000 | $1.12 |
| 10 | $0.78800 | $7.88 |
| 25 | $0.70600 | $17.65 |
| 100 | $0.61620 | $61.62 |
| 250 | $0.57316 | $143.29 |
| 500 | $0.54722 | $273.61 |
| 1,000 | $0.52586 | $525.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.49949 | $1,498.47 |
| 6,000 | $0.48658 | $2,919.48 |
| 9,000 | $0.48012 | $4,321.08 |
| 15,000 | $0.47296 | $7,094.40 |
| 21,000 | $0.46877 | $9,844.17 |
| 30,000 | $0.46475 | $13,942.50 |
| Unit Price without GST: | $1.12000 |
|---|---|
| Unit Price with GST: | $1.28800 |

