Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



| XC6221A462GR-G | |
|---|---|
| DigiKey Part Number | XC6221A462GR-G-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | XC6221A462GR-G | 
| Description | IC REG LINEAR 4.6V 200MA 4-USP | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-USP (1.2x1.6) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | XC6221A462GR-G Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Output Configuration | ||
| Output Type | ||
| Number of Regulators | 1 | |
| Voltage - Input (Max) | 6V | |
| Voltage - Output (Min/Fixed) | 4.6V | |
| Voltage - Output (Max) | - | |
| Voltage Dropout (Max) | 0.14V @ 100mA | |
| Current - Output | ||
| Current - Quiescent (Iq) | 50 µA | |
| PSRR | 60dB (1kHz) | |
| Control Features | Enable | |
| Protection Features | Over Current | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | 4-UDFN Exposed Pad | |
| Supplier Device Package | 4-USP (1.2x1.6) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $0.36014 | $1,080.42 | 
| 6,000 | $0.33691 | $2,021.46 | 
| 15,000 | $0.31367 | $4,705.05 | 
| 30,000 | $0.29741 | $8,922.30 | 
| Unit Price without GST: | $0.36014 | 
|---|---|
| Unit Price with GST: | $0.41416 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 New Zealand
New Zealand