

XC6501D18B0R-G | |
---|---|
DigiKey Part Number | 893-XC6501D18B0R-GTR-ND - Tape & Reel (TR) 893-XC6501D18B0R-GCT-ND - Cut Tape (CT) 893-XC6501D18B0R-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6501D18B0R-G |
Description | IC REG LIN 1.85V 200MA WLP-4-01 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA WLP-4-01 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.85V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.47V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 18 µA | |
PSRR | 50dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, WLBGA | |
Supplier Device Package | WLP-4-01 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.75000 | $1.75 |
10 | $1.08600 | $10.86 |
25 | $0.91000 | $22.75 |
100 | $0.70970 | $70.97 |
250 | $0.61132 | $152.83 |
500 | $0.55108 | $275.54 |
1,000 | $0.50088 | $500.88 |
2,500 | $0.44714 | $1,117.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.41435 | $2,071.75 |
10,000 | $0.38709 | $3,870.90 |
15,000 | $0.37333 | $5,599.95 |
25,000 | $0.35800 | $8,950.00 |
35,000 | $0.34900 | $12,215.00 |
50,000 | $0.34030 | $17,015.00 |
Unit Price without GST: | $1.75000 |
---|---|
Unit Price with GST: | $2.01250 |