
XC9285A1HCER-G | |
---|---|
DigiKey Part Number | 893-XC9285A1HCER-GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC9285A1HCER-G |
Description | IC REG BUCK 1.65V 1A USP-6C |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.65V 1 Output 1A 6-UFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | USP-6C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.51224 | $1,536.72 |
6,000 | $0.49907 | $2,994.42 |
9,000 | $0.49247 | $4,432.23 |
15,000 | $0.48516 | $7,277.40 |
21,000 | $0.48088 | $10,098.48 |
30,000 | $0.47677 | $14,303.10 |
Unit Price without GST: | $0.51224 |
---|---|
Unit Price with GST: | $0.58908 |