
XC9285B1HCMR-G | |
---|---|
DigiKey Part Number | 893-XC9285B1HCMR-GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC9285B1HCMR-G |
Description | IC REG BUCK 1.65V 1A SOT25 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.65V 1 Output 1A SC-74A, SOT-753 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-25 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.46552 | $1,396.56 |
6,000 | $0.45335 | $2,720.10 |
9,000 | $0.44725 | $4,025.25 |
15,000 | $0.44049 | $6,607.35 |
21,000 | $0.43654 | $9,167.34 |
30,000 | $0.43274 | $12,982.20 |
Unit Price without GST: | $0.46552 |
---|---|
Unit Price with GST: | $0.53535 |