cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC9286A1HCER-G

DigiKey Part Number
893-XC9286A1HCER-GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XC9286A1HCER-G
Description
IC REG BUCK 1.65V 1A USP-6C
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 1.65V 1 Output 1A 6-UFDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
1.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
USP-6C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.51224$1,536.72
6,000$0.49907$2,994.42
9,000$0.49247$4,432.23
15,000$0.48516$7,277.40
21,000$0.48088$10,098.48
30,000$0.47677$14,303.10
Manufacturers Standard Package
Unit Price without GST:$0.51224
Unit Price with GST:$0.58908