
XC9287B1HDER-G | |
---|---|
DigiKey Part Number | 893-XC9287B1HDER-GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC9287B1HDER-G |
Description | IC REG BUCK 1.65V 1.5A USP-6C |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.65V 1 Output 1.5A 6-UFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | USP-6C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.49107 | $1,473.21 |
6,000 | $0.47834 | $2,870.04 |
9,000 | $0.47197 | $4,247.73 |
15,000 | $0.46490 | $6,973.50 |
21,000 | $0.46078 | $9,676.38 |
30,000 | $0.45681 | $13,704.30 |
Unit Price without GST: | $0.49107 |
---|---|
Unit Price with GST: | $0.56473 |