
XC9288A1HCPR-G | |
---|---|
DigiKey Part Number | 893-XC9288A1HCPR-GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC9288A1HCPR-G |
Description | IC REG BUCK 1.65V 1.5A SOT89-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.65V 1 Output 1.5A SOT-89-5/6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-89-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.56576 | $565.76 |
2,000 | $0.54708 | $1,094.16 |
3,000 | $0.53772 | $1,613.16 |
5,000 | $0.52736 | $2,636.80 |
7,000 | $0.52131 | $3,649.17 |
10,000 | $0.51549 | $5,154.90 |
25,000 | $0.50294 | $12,573.50 |
Unit Price without GST: | $0.56576 |
---|---|
Unit Price with GST: | $0.65062 |