
1SS361FV,L3F | |
---|---|
DigiKey Part Number | 1SS361FVL3FTR-ND - Tape & Reel (TR) 1SS361FVL3FCT-ND - Cut Tape (CT) 1SS361FVL3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SS361FV,L3F |
Description | DIODE ARRAY GP 80V 100MA VESM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 80 V 100mA Surface Mount SOT-723 |
Datasheet | Datasheet |
EDA/CAD Models | 1SS361FV,L3F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 80 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-723 | |
Supplier Device Package | VESM | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.26000 | $0.26 |
10 | $0.17300 | $1.73 |
100 | $0.12830 | $12.83 |
500 | $0.09334 | $46.67 |
1,000 | $0.07671 | $76.71 |
2,000 | $0.07184 | $143.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
8,000 | $0.04833 | $386.64 |
16,000 | $0.04417 | $706.72 |
24,000 | $0.04270 | $1,024.80 |
40,000 | $0.04247 | $1,698.80 |
56,000 | $0.04233 | $2,370.48 |
80,000 | $0.04050 | $3,240.00 |
200,000 | $0.03910 | $7,820.00 |
400,000 | $0.03451 | $13,804.00 |
Unit Price without GST: | $0.26000 |
---|---|
Unit Price with GST: | $0.29900 |