
74VHC573FT | |
|---|---|
DigiKey Part Number | 74VHC573FTTR-ND - Tape & Reel (TR) 74VHC573FTCT-ND - Cut Tape (CT) 74VHC573FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHC573FT |
Description | IC D-TYPE 8:8 20-TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Type Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74VHC573FT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 2V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 6.5ns | |
Current - Output High, Low | 8mA, 8mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.79000 | $0.79 |
| 10 | $0.55200 | $5.52 |
| 25 | $0.49160 | $12.29 |
| 100 | $0.42570 | $42.57 |
| 250 | $0.39428 | $98.57 |
| 500 | $0.37540 | $187.70 |
| 1,000 | $0.36042 | $360.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.33307 | $832.67 |
| 5,000 | $0.32345 | $1,617.25 |
| 7,500 | $0.31864 | $2,389.80 |
| 12,500 | $0.31331 | $3,916.37 |
| 17,500 | $0.31019 | $5,428.33 |
| 25,000 | $0.30719 | $7,679.75 |
| Unit Price without GST: | $0.79000 |
|---|---|
| Unit Price with GST: | $0.90850 |

