


CRF03A,LQ(M | |
|---|---|
DigiKey Part Number | 264-CRF03ALQ(M-ND |
Manufacturer | |
Manufacturer Product Number | CRF03A,LQ(M |
Description | DIODE STANDARD 600V 700MA SFLAT |
Customer Reference | |
Detailed Description | Diode 600 V 700mA Surface Mount S-FLAT (1.6x3.5) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 700mA | |
Voltage - Forward (Vf) (Max) @ If | 2 V @ 700 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 100 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | S-FLAT (1.6x3.5) | |
Operating Temperature - Junction | 150°C |

