
HN1D03FTE85LF | |
|---|---|
DigiKey Part Number | HN1D03FTE85LFTR-ND - Tape & Reel (TR) HN1D03FTE85LFCT-ND - Cut Tape (CT) HN1D03FTE85LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HN1D03FTE85LF |
Description | DIODE ARRAY GP 80V 100MA SC-74 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Pair CA + CC 80 V 100mA Surface Mount SC-74, SOT-457 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 2 Pair CA + CC | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 80 V | |
Operating Temperature - Junction | 125°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | SC-74 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.52000 | $0.52 |
| 10 | $0.34200 | $3.42 |
| 100 | $0.27270 | $27.27 |
| 500 | $0.20282 | $101.41 |
| 1,000 | $0.18021 | $180.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.11153 | $334.59 |
| 6,000 | $0.10674 | $640.44 |
| 9,000 | $0.10432 | $938.88 |
| 15,000 | $0.10397 | $1,559.55 |
| 21,000 | $0.10173 | $2,136.33 |
| 30,000 | $0.09783 | $2,934.90 |
| 75,000 | $0.09657 | $7,242.75 |
| Unit Price without GST: | $0.52000 |
|---|---|
| Unit Price with GST: | $0.59800 |

