MQ01ABF032
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MQ01ACF032

DigiKey Part Number
MQ01ACF032-ND
Manufacturer
Manufacturer Product Number
MQ01ACF032
Description
320GB 2.5" SATA III 5V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
320GB SATA III 2.5" 5V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
Packaging
Bulk
Part Status
Active
Memory Size
320GB
Memory Type
-
Form Factor
2.5"
Speed - Read
-
Speed - Write
-
Voltage - Supply
5V
Type
SATA III
Current - Max
-
Operating Temperature
5°C ~ 55°C
Weight
3.26 oz (92.89 g)
Size / Dimension
100.45mm x 69.85mm x 9.50mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
50$128.49200$6,424.60
Unit Price without GST:$128.49200
Unit Price with GST:$147.76580