RN1441ATE85LF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 3,725
Unit Price: $0.88000
Datasheet

Similar


Rohm Semiconductor
In Stock: 7,706
Unit Price: $0.83000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1,235
Unit Price: $1.03000
Datasheet
SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN1441ATE85LF

DigiKey Part Number
RN1441ATE85LFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN1441ATE85LF
Description
TRANS PREBIAS NPN 20V 0.3A SMINI
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 20 V 300 mA 30 MHz 200 mW Surface Mount S-Mini
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
300 mA
Voltage - Collector Emitter Breakdown (Max)
20 V
Resistors Included
R1 Only
Resistor - Base (R1)
5.6 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 4mA, 2V
Vce Saturation (Max) @ Ib, Ic
100mV @ 3mA, 30mA
Current - Collector Cutoff (Max)
100nA (ICBO)
Frequency - Transition
30 MHz
Power - Max
200 mW
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
S-Mini
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes